Texas Instruments TPS40304ADRCR

DC DC Cntrlr Single-OUT Sync Buck 3V to 20V Input 10-Pin VSON EP T/R
$ 0.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40304ADRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages15 years ago

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
+89.44%

CAD Models

Download Texas Instruments TPS40304ADRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.658
$ 0.954
Stock
336,427
179,030
Authorized Distributors
1
1
Topology
Buck
Buck
Output Voltage
-
6.5 V
Min Input Voltage
3 V
3 V
Max Input Voltage
20 V
20 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
-
-
Number of Pins
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 hours ago)

Related Parts

Texas InstrumentsTPS40304DRCR
3-V to 20-V, 25-A, 600-kHz synchronous buck controller with FSS 10-VSON -40 to 125
Texas InstrumentsTPS40304DRCT
3-V to 20-V, 25-A, 600-kHz synchronous buck controller with FSS 10-VSON -40 to 125
Texas InstrumentsTPS40303DRCT
3-V to 20-V, 25-A, 300-kHz synchronous buck controller with FSS 10-VSON -40 to 125

Descriptions

Descriptions of Texas Instruments TPS40304ADRCR provided by its distributors.

DC DC Cntrlr Single-OUT Sync Buck 3V to 20V Input 10-Pin VSON EP T/R
Buck Converter, 600kHz, Transistor Driver, 1-Ch, 20V, 3V, SON, SMD, 950μm H
600kHz 3V~20V 1 Step-down type DFN-10(3x3) DC-DC Controllers ROHS
3-V to 20-V, 25-A, 600 kHz synchronous buck controller with FSS and wide operating temp range 10-VSON -40 to 145

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.