Texas Instruments TPS40222DRPR

1.6A, 1.25-MHz Buck Converter in a 3 mm SON Package 6-VSON -40 to 125
$ 1.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40222DRPR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages20 years ago

Upverter

Mouser

HQonline

Newark

Inventory History

3 month trend:
+377%

CAD Models

Download Texas Instruments TPS40222DRPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.388
$ 1.565
Stock
21,560,965
29,353,600
Authorized Distributors
4
5
Case/Package
-
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
-
1.6 A
Switching Frequency
1.25 MHz
1.25 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
8 V
8 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
7 V
7.2 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS40222DRPR.

Related Parts

Switching Regulator, Current-mode, 1.5A, 1600kHz Switching Freq-Max, DSO6
Texas InstrumentsLMR14203XMK/NOPB
4.5V to 42V, 0.3A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125
Texas InstrumentsLMR14206XMK/NOPB
4.5V to 42V, 0.6A Step-Down DC/DC Switching Regulator in SOT-23 Package 6-SOT-23-THIN -40 to 125
Texas InstrumentsLM2841YMK-ADJL/NOPB
4.5V to 42V, 300mA SIMPLE SWITCHER® buck converter in thin SOT-23 6-SOT-23-THIN -40 to 125
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 6-VDFN Exposed Pad
Switching Regulator, Current-mode, 6.1A, 1130kHz Switching Freq-Max, PDSO6

Descriptions

Descriptions of Texas Instruments TPS40222DRPR provided by its distributors.

1.6A, 1.25-MHz Buck Converter in a 3 mm SON Package 6-VSON -40 to 125
Switching Regulator, Current-mode, 1.6A, 1250kHz Switching Freq-Max, BICMOS, PDSO6
Buck No 1.25MHz Adjustable 1 7.2V 800mV 8V 4.5V VSON-6 SMD mount,glue mount 3mm*3mm*950μm
Controllers - DC/DC 1.6A 1.25MHz Buck Conv 3mm SON Pkg

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.