Texas Instruments TPS40100RGETG4

DC DC Cntrlr Single-OUT Sync Buck 4.5V to 18V Input 24-Pin VQFN EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40100RGETG4.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet39 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet44 pages20 years ago
Datasheet33 pages21 years ago

Mouser

Newark

iiiC

CAD Models

Download Texas Instruments TPS40100RGETG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.225
Stock
138,229
452,383
Authorized Distributors
0
3
Topology
Buck
Buck
Output Voltage
5.5 V
5.5 V
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
Yes
Case/Package
VQFN
VQFN
Number of Pins
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS40100RGETG4.

Related Parts

Texas InstrumentsTPS40101RGER
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 18V Input 24-Pin VQFN EP T/R
Texas InstrumentsTPS40101RGET
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 18V Input 24-Pin VQFN EP T/R
Texas InstrumentsTPS40075RHLT
4.5-V to 28-V, synchronous buck controller with voltage feed forward 20-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS40100RGETG4 provided by its distributors.

DC DC Cntrlr Single-OUT Sync Buck 4.5V to 18V Input 24-Pin VQFN EP T/R
TPS40100 Buck Tape & Reel (TR) e4 DC to DC switching controller 20A 20A 45.387587mg 5.5V
4.5-V to 18-V, synchronous buck controller with advanced sequencing and output margining 24-VQFN -40 to 85
Controllers - DC/DC Wide In Range Sync Buck for Sequencing
WIDE INPUT RANGE SYNCHRONOUS BUCK CONTROLLER FOR SEQUENC<AZ
Ic, Sync Buck Controller, Vqfn-24, Full Reel
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.