Texas Instruments TPS40101RGET

DC DC Cntrlr Single-OUT Sync Buck 4.5V to 18V Input 24-Pin VQFN EP T/R
$ 4.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40101RGET.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages12 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet39 pages18 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS40101RGET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.214
$ 2.812
Stock
198,508
321,007
Authorized Distributors
1
1
Topology
Buck
Buck
Output Voltage
5.5 V
5.5 V
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
VQFN
VQFN
Number of Pins
24
24

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS40100RGET
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 18V Input 24-Pin VQFN EP T/R
Texas InstrumentsTPS40100RGER
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 18V Input 24-Pin VQFN EP T/R
Texas InstrumentsTPS40100RGETG4
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 18V Input 24-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS40101RGET provided by its distributors.

DC DC Cntrlr Single-OUT Sync Buck 4.5V to 18V Input 24-Pin VQFN EP T/R
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
Controller IC; No. of Outputs:1; Output Voltage:5.5V; Output Current:20A; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:18V; Leaded Process Compatible:Yes; Output Current Max:20A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.