Texas Instruments LM3100MH

Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125
$ 3.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3100MH.

Farnell

Datasheet21 pages12 years ago
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago

Texas Instruments

Newark

Arrow.cn

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3100MH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3100MH.

Related Parts

Texas InstrumentsLM3100MHX/NOPB
Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125
Texas InstrumentsLM3100MH/NOPB
Pwr Sply Func, Regulator, Buck (Step-Down),eTSSOP, IS 0.7mA, VO 0.8 to 32V, IO 1.5A
Texas InstrumentsLM3100MHX
Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM3100MH provided by its distributors.

Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125
SIMPLE SWITCHER SYNCHRONOUS 1 MHZ 1.5 AMP STEP-DOWN VOLTAGE REGULATOR Switching Regulator, Current-mode, 1.5A, 1000kHz Switching Freq-Max, MOS, PDSO20
Buck/Boost Adjustable ~1MHz 1-Ch 7.2V 800mV 36V 4.5V HTSSOP-20 SMD 1.05mm H
Conv DC-DC 4.5V to 36V Synchronous Step Down Single-Out 0.8V to 7V 1.5A 20-Pin HTSSOP EP Tube
V REG BUCK 1.5A, POWERWISE, TSSOP20; Voltage Regulator Type:Voltage Regulator; Voltage, Input Max:36V; Voltage, Output Max:32V; Max Output Current:1.5A; Voltage, Output Adjustable Max:32V; Voltage, Output Adjustable Min:0.8V; ;RoHS Compliant: Yes
V REG BUCK 1.5A, POWERWISE, TSSOP20; Primary Input Voltage:36V; No. of Outputs:1; Output Voltage:800mV; Output Current:1.5A; Voltage Regulator Case Style:TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:32V; Adjustable Output Voltage Min:0.8V; Base Number:3100; Frequency:1MHz; Input Voltage Max:36V; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:1.5A; Output Voltage Max:32V; Package / Case:TSSOP; Supply Voltage Max:36V; Supply Voltage Min:4.5V; Termination Type:SMD; Voltage Regulator Type:Voltage Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3100MH .