Texas Instruments LM3100MH/NOPB

Pwr Sply Func, Regulator, Buck (Step-Down), eTSSOP, IS 0.7mA, VO 0.8 to 32V, IO 1.5A
$ 3.626
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3100MH/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet19 pages13 years ago
Technical Drawing2 pages15 years ago

Farnell

Future Electronics

element14

Newark

Inventory History

3 month trend:
-7.30%

CAD Models

Download Texas Instruments LM3100MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3100MH/NOPB.

Related Parts

Texas InstrumentsLM3100MHX/NOPB
Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125
Texas InstrumentsLM3100MH
Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125
Texas InstrumentsLM3100MHX
Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM3100MH/NOPB provided by its distributors.

Pwr Sply Func, Regulator, Buck (Step-Down),eTSSOP, IS 0.7mA, VO 0.8 to 32V, IO 1.5A
Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125
SIMPLE SWITCHER SYNCHRONOUS 1 MHZ 1.5 AMP STEP-DOWN VOLTAGE REGULATOR Switching Regulator, Current-mode, 1.5A, 1000kHz Switching Freq-Max, MOS, PDSO20
Texas Instruments Buck converter chip, maximum output7.2 V 1.5A, maximum input36 V, Adjustable output
Conv DC-DC Single Step Down 4.5V to 36V 20-Pin TSSOP EP Tube
Voltage Regulator IC; Voltage Regulator Type:Buck Switching; Input Voltage Primary Max:36V; Output Voltage Max:32V; Output Current Max:1.5A; Supply Voltage Min:4.5V; Supply Voltage Max:36V; Package/Case:20-TSSOP; No. of Pins:20 ;RoHS Compliant: Yes
V REG BUCK 1.5A, SMD, TSSOP20; Voltage regulator type:Voltage Regulator; Voltage, input max:36V; Current, output max:1.5A; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:3100; Case style:TSSOP; Pins, No. of:20; Voltage, output:0.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3100MH/NOPB .
  • LM3100MHNOPB