What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS40021PWPR

TPS40021 Buck Tape & Reel (TR) e4 DC to DC switching controller 1.5mA 25A 62.709145mg 4V
$ 3.152
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40021PWPR.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet38 pages12 years ago
Datasheet36 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages22 years ago
Datasheet44 pages20 years ago

Mouser

HQonline

LCSC

Augswan

Inventory History

3 month trend:
-0.95%

CAD Models

Download Texas Instruments TPS40021PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.152
$ 3.926
$ 3.926
Stock
459,483
161,279
161,279
Authorized Distributors
3
1
1
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
-
1 MHz
1 MHz
Min Input Voltage
-
2.25 V
2.25 V
Max Input Voltage
-
5.5 V
5.5 V
Min Output Voltage
-
700 mV
700 mV
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS61032PWPR
5-V Output, 1-A, 96% Efficient Boost Converter w/20uA Iq in TSSOP-16 16-HTSSOP -40 to 125
Texas InstrumentsLM3103MHX/NOPB
Synchronous 1MHz 0.75A Step-Down Voltage Regulator 16-HTSSOP -40 to 125
Texas InstrumentsTPS54350PWPR
4.5V to 20V Input, 3A Synchronous Step-Down Converter with Low-Side Gate Driver 16-HTSSOP -40 to 150

Descriptions

Descriptions of Texas Instruments TPS40021PWPR provided by its distributors.

TPS40021 Buck Tape & Reel (TR) e4 DC to DC switching controller 1.5mA 25A 62.709145mg 4V
DC DC Cntrlr Single-OUT Sync Buck 2.25V to 5.5V Input 16-Pin HTSSOP EP T/R
Buck Yes 100KHz~1MHz Transistor Driver 1 4V 700mV 5.5V 2.25V HTSSOP-16 , 1.05mm
Switching Controller, Voltage-mode, 25A, 1000kHz Switching Freq-Max, BICMOS, PDSO16
Switching Controllers Low Input Sync Buck Cntrlr source/sink
Enhanced Low Input (2.25V-5.5V) up to 1MHz Frequency, Sync. Buck Controller, source/sink 16-HTSSOP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.