What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS40021PWP

DC DC Controller Single-OUT Sync Buck 2.25V to 5.5V Input 16-Pin HTSSOP EP Tube
$ 3.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40021PWP.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet38 pages12 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages22 years ago
Datasheet44 pages20 years ago

Farnell

Mouser

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS40021PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.926
$ 4.695
$ 4.695
Stock
168,346
469,522
469,522
Authorized Distributors
1
1
1
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1 MHz
-
-
Min Input Voltage
2.25 V
-
-
Max Input Voltage
5.5 V
-
-
Min Output Voltage
700 mV
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM20154MHE/NOPB
4A, 1MHz Synchronous Buck egulator with SYNCOUT 16-HTSSOP -40 to 125
Texas InstrumentsLM20124MH/NOPB
4A, 1Mhz Powerwise Synchronous Buck Reg Rohs Compliant: Yes |TEXAS INSTRUMENTS LM20124MH/NOPB.
Texas InstrumentsLM20124MHE/NOPB
2.95-5.5V, 4A, Current Mode Synchronous Buck egulator with Optional Automotive Grade 16-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS40021PWP provided by its distributors.

DC DC Controller Single-OUT Sync Buck 2.25V to 5.5V Input 16-Pin HTSSOP EP Tube
TPS40021 Buck Tube e4 DC to DC switching controller 1.5mA 25A 62.709145mg 4V
Enhanced Low Input (2.25V-5.5V) up to 1MHz Frequency, Sync. Buck Controller, source/sink 16-HTSSOP -40 to 85
ENHANCED, LOW-INPUT VOLTAGE-MODE SYNCHRONOUS BUCK CONTROLLER Switching Controller, Voltage-mode, 25A, 1000kHz Switching Freq-Max, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS40021PWP.