Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS3823-50DBVT

Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23
$ 0.962
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3823-50DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages13 years ago
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Datasheet22 pages26 years ago

Newark

Factory Futures

Mouser

Farnell

Inventory History

3 month trend:
-12.26%

CAD Models

Download Texas Instruments TPS3823-50DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.962
$ 0.6
$ 0.6
Stock
565,958
418,424
418,424
Authorized Distributors
3
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
120 ms
120 ms
120 ms
Undervoltage Threshold
4.55 V
4.55 V
4.55 V
Overvoltage Threshold
4.64 V
4.64 V
4.64 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1.1 V
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3823-50DBVT.

Related Parts

Texas InstrumentsTPS3828-50DBVT
Processor Supervisor 4.55V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Microchip MCP1316T-46LE/OT; Voltage Supervisor; WDT; Reset Input; 5-Pin SOT-23
MCP132X Series 4.6 V 140 ms Surface Mount Voltage Supervisor SOT-23-5
Analog DevicesMAX823LEUK-T
IC SUPERVISOR MPU / Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Texas InstrumentsLM3724IM5-4.63/NOPB
Low-power voltage supervisor & reset IC with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsLM3724EM5-4.63/NOPB
Low-power voltage supervisor & reset IC with manual reset 5-SOT-23 -40 to 125

Descriptions

Descriptions of Texas Instruments TPS3823-50DBVT provided by its distributors.

Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23
Processor Supervisor 4.55V 0V to 5.8V 5-Pin SOT-23 T/R
VOLTAGE SUPERVISOR, 4.55V, SOT-23-5; Tension de seuil: 4.55V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 1.1V; Tension, alimentation max..: 5.5V; Type de reset: Manuel, Actif bas; Boîtier d
Voltage Supervisor, 4.55V, Sot-23-5; Threshold Voltage:4.55V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1.1V; Supply Voltage Max:5.5V; Reset Type:Manual, Active-Low; Digital Ic Case:Sot-23; No. Of Pins:5Pins; Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3823-50DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3823-50DBVT .
  • TPS3823-50DBVT.