What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX823LEUK-T

IC SUPERVISOR MPU / Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
$ 1.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX823LEUK-T.

Farnell

Datasheet10 pages25 years ago
Datasheet8 pages25 years ago

Inventory History

3 month trend:
+2.91%

CAD Models

Download Analog Devices MAX823LEUK-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
$ 4.62
$ 4.62
Stock
154,943
1,010,782
1,010,782
Authorized Distributors
1
6
6
Case/Package
SOT-23
-
-
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
-
-
Reset Timeout
140 ms
200 ms
200 ms
Undervoltage Threshold
4.56 V
-
-
Overvoltage Threshold
4.7 V
-
-
Watchdog Timer
Yes
-
-
Min Supply Voltage
1.2 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX823MEUK+T
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.38V, BICMOS, PDSO5
Analog DevicesMAX6822LUK+T
Low-Voltage SOT23 µP Supervisors with Manual Reset and Watchdog Timer
Analog DevicesMAX6822MUK+T
Supervisory Circuits Low-Voltage SOT23 uP Supervisors with Manual Reset and Watchdog Timer
Microchip MCP1316T-46LE/OT; Voltage Supervisor; WDT; Reset Input; 5-Pin SOT-23
MCP132X Series 4.6 V 140 ms Surface Mount Voltage Supervisor SOT-23-5
Texas InstrumentsTPS3823-50DBVR
Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 -40 to 85

Descriptions

Descriptions of Analog Devices MAX823LEUK-T provided by its distributors.

IC SUPERVISOR MPU / Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5
Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 5-Pin SOT-23 T/R
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
5-PIN MICROPROCESSOR SUPERVISORY CIRCUIT WITH WATCHDOG TIMER AND MANUAL RESET Power Supply Management Circuit, Fixed, 1 Channel, BICMOS, PDSO5
SUPERVISORY CCT, SMD, SOT-23-5, 823; Termination Type:SMD; Package/Case:SOT-23; Pins, No. of:5; Temperature, operating range:-40°C to +125°C; Temp, op. max:125°C; Temp, op. min:-40°C; Base number:823; IC Generic number:823; Logic function number:823; Microprocessor support IC type:Supervisory Circuit

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated