Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS3828-50DBVT

Processor Supervisor 4.55V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
$ 0.865
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3828-50DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages13 years ago
Datasheet20 pages13 years ago
Datasheet20 pages14 years ago
Datasheet3 pages22 years ago

Factory Futures

Mouser

Upverter

Farnell

Inventory History

3 month trend:
-5.02%

CAD Models

Download Texas Instruments TPS3828-50DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.865
$ 0.643
$ 0.643
Stock
310,296
986,360
986,360
Authorized Distributors
3
6
6
Case/Package
SOT-23
LSSOP
LSSOP
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
200 ms
140 ms
140 ms
Undervoltage Threshold
4.55 V
4.561 V
4.561 V
Overvoltage Threshold
4.64 V
4.699 V
4.699 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
1.1 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsTPS3823-50DBVR
Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3823-50DBVT
Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23
Texas InstrumentsTPS3823-50DBVTG4
Active-low, push-pull, voltage supervisor (reset IC) with 1.6-s watchdog & manual reset 5-SOT-23
Microchip MCP1316T-46LE/OT; Voltage Supervisor; WDT; Reset Input; 5-Pin SOT-23
MCP132X Series 4.6 V 140 ms Surface Mount Voltage Supervisor SOT-23-5
Analog DevicesMAX6822LUK+T
Low-Voltage SOT23 µP Supervisors with Manual Reset and Watchdog Timer

Descriptions

Descriptions of Texas Instruments TPS3828-50DBVT provided by its distributors.

Processor Supervisor 4.55V 1 Active Low/Open Drain Automotive 5-Pin SOT-23 T/R
Voltage monitor with watchdog timer 5-SOT-23 -40 to 85
Processor Supervisor 4.55V 0V to 5.8V 5-Pin SOT-23 T/R
SUPERVISORY CIRCUIT, 3828, SOT-23-5; Tension de seuil: 4.55V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 1.1V; Tension, alimentation max..: 5.5V; Type de reset: Actif bas; Boîtier de CI num
Supervisory Circuit, 3828, Sot-23-5; Threshold Voltage:4.55V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1.1V; Supply Voltage Max:5.5V; Reset Type:Active-Low; Digital Ic Case:Sot-23; No. Of Pins:5Pins; Delay Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3828-50DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3828-50DBVT .