Texas Instruments TPS3808G50DBVR

Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
$ 0.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3808G50DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Datasheet23 pages14 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago

Mouser

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-37.78%

CAD Models

Download Texas Instruments TPS3808G50DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.885
$ 1.187
$ 1.187
Stock
522,239
212,288
212,288
Authorized Distributors
2
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
-
-
-
Undervoltage Threshold
4.65 V
4.65 V
4.65 V
Overvoltage Threshold
4.6732 V
4.6732 V
4.6732 V
Watchdog Timer
No
No
No
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS3813I50DBVT
voltage supervisor (reset IC) with programmable window watchdog 6-SOT-23 -40 to 85
Analog DevicesMAX6343LUT+T
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.63V, CMOS, PDSO6
Analog DevicesMAX6759UTLD0+T
Single-/Dual-Voltage Window Detectors Monitor Under-/Overvoltage Down to 0.4V
Texas InstrumentsLP3470M5-4.00/NOPB
IC SUPERVISOR 1 CHANNEL SOT23-5 Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Texas InstrumentsLP3470M5-4.38/NOPB
IC SUPERVISOR 1 CHANNEL SOT23-5 Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Analog DevicesMAX6412UK46+T
Low-Power, Single/Dual-Voltage µP Reset Circuits with Capacitor-Adjustable Reset Timeout Delay

Descriptions

Descriptions of Texas Instruments TPS3808G50DBVR provided by its distributors.

Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
IC SUPERVISOR 1 CHANNEL SOT23-6 Supervisor Open Drain or Open Collector 1 Channel SOT-23-6
Processor Supervisor 4.65V 1 Active Low/Open Drain 6-Pin SOT-23 T/R / IC VOLT SUPERVISOR 5.0V SOT23-6
Power Management ICs (PMICs); TPS3808G50DBVR; TEXAS INSTRUMENTS; 6; 2.9 mm; 0 m; SOT-23
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, PDSO6
MPU SUPERVISORY CIRCUIT, 4.65V, SOT-23-6; Tension de seuil: 4.65V; Nombre de superviseurs / moniteurs: 1Moniteurs(s); Tension, alimentation min.: 1.7V; Tension, alimentation max..: 6.5V; Type de reset: Manuel, actif bas / Dra
Mpu Supervisory Circuit, 4.65V, Sot-23-6; Threshold Voltage:4.65V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:1.7V; Supply Voltage Max:6.5V; Reset Type:Manual, Active-Low/Open-Drain; Digital Ic Case:Sot-23; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3808G50DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3808G50DBVR .
  • TPS3808G50DBVR.