Texas Instruments TPS3700DSET

TPS3700 Window Comparator With Internal Reference for Overvoltage and Undervoltage Detection
$ 1.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3700DSET.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages20 years ago

Newark

Farnell

SHENGYU ELECTRONICS

EBEE

Inventory History

3 month trend:
-66.44%

CAD Models

Download Texas Instruments TPS3700DSET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.244
$ 1.188
$ 1.188
Stock
386,692
573,340
573,340
Authorized Distributors
4
2
2
Case/Package
WFDFN
WFDFN
WFDFN
Number of Pins
6
6
6
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
29 µs
29 µs
29 µs
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Analog DevicesMAX6897AALT+T
Supervisory Circuits Ultra-Small, Adjustable Sequencing/Supervisory Circuits
Analog DevicesMAX6898AALT+T
Supervisory Circuits Ultra-Small, Adjustable Sequencing/Supervisory Circuits
Analog DevicesMAX6895PALT+T
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, BICMOS, PDSO6

Descriptions

Descriptions of Texas Instruments TPS3700DSET provided by its distributors.

TPS3700 Window Comparator With Internal Reference for Overvoltage and Undervoltage Detection
5.5μA 2.2μs Open Drain 40mA 1-Ch 1.8V-18V Window SON SMD, Adhesive Mount 750μm H
Processor Supervisor 0.4V 2 Active Low/Open Drain Automotive 6-Pin WSON T/R
High-voltage (18-V) window voltage detector for overvoltage and undervoltage monitoring 6-WSON -40 to 125
Window Voltage Detector, Adjustable, 2 Channel, +0.4V, PDSO6
18V Window Voltage Detector IC, 1.8-18V, 1Ch, 29us, WFDFN
IC, COMPARATOR, 1 CH, 29 US, WSON-6;
WSON-6(1.5x1.5) Comparators ROHS
TPS3700 HIGH-VOLTAGE (18-V) WIND

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3700DSET .