Texas Instruments TPS3700DSER

Voltage Comparators; TPS3700DSER; TEXAS INSTRUMENTS; 18 V; 6; 25 nA
$ 1.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3700DSER.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet24 pages11 years ago
Datasheet15 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages20 years ago

SHENGYU ELECTRONICS

EBEE

Arrow.cn

Inventory History

3 month trend:
-92.68%

CAD Models

Download Texas Instruments TPS3700DSER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.188
$ 1.244
$ 1.244
Stock
673,333
333,227
333,227
Authorized Distributors
2
4
4
Case/Package
WFDFN
WFDFN
WFDFN
Number of Pins
6
6
6
Number of Voltages Monitored
2
-
-
Reset
-
-
-
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
No
No
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

Analog DevicesMAX6897AALT+T
DUAL NO LEAD POWER SUPPLY SUPPORT CIRCUIT BICMOS (Type) Supervisor 125C 0.02mA 1.5mm 3.3V
Analog DevicesMAX6898AALT+T
Supervisory Circuits Ultra-Small, Adjustable Sequencing/Supervisory Circuits
Analog DevicesMAX6895PALT+T
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, BICMOS, PDSO6

Descriptions

Descriptions of Texas Instruments TPS3700DSER provided by its distributors.

Voltage Comparators; TPS3700DSER; TEXAS INSTRUMENTS; 18 V; 6; 25 nA
High-voltage (18-V) window voltage detector for overvoltage and undervoltage monitoring 6-WSON -40 to 125
Processor Supervisor 0.4V 2 Active Low/Open Drain 6-Pin WSON T/R
Window Voltage Detector, Adjustable, 2 Channel, +0.4V, PDSO6
5.5μA Open Drain 40mA 1-Ch 1.8V-18V Window SON SMD, Adhesive Mount 750μm H
Power Supply Support Circuit, Adjustable, 2 Channel, PDSO6
Comparator Dual 18V 6-Pin WSON T/R
TPS3700 Window Comparator With Internal Reference for Overvoltage and Undervoltage Detection | IC COMP WINDOW W/REF 6WSON
WSON-6(1.5x1.5) Comparators ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.