Texas Instruments TPS3510P

3-channel supervisor for switch-mode power supplies 8-PDIP -40 to 85
$ 0.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3510P.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet19 pages18 years ago

Mouser

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
+0.01%

CAD Models

Download Texas Instruments TPS3510P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.914
$ 0.779
Stock
812,068,621
113,581
Authorized Distributors
5
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Number of Voltages Monitored
3
3
Reset
Active Low
Active Low
Reset Timeout
200 ms
200 ms
Undervoltage Threshold
3.5 V
3.5 V
Overvoltage Threshold
13.8 V
13.8 V
Watchdog Timer
No
No
Min Supply Voltage
4 V
4 V
Max Supply Voltage
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS3511P
Processor Supervisor 3.3V/5V/12V 3 Active Low/Open Drain 8-Pin PDIP
Texas InstrumentsTL7715ACP
Single-supply supervisor for 15-V systems with programmable delay time 8-PDIP 0 to 70
Texas InstrumentsTL7712ACP
Single-supply supervisor for 12-V systems with programmable delay time 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TPS3510P provided by its distributors.

3-channel supervisor for switch-mode power supplies 8-PDIP -40 to 85
Processor Supervisor 3 Active Low/Open Drain 8-Pin PDIP Tube
POWER SUPPLY SUPERVISOR 1mA, 15V 8-DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.