Texas Instruments TPS3511P

Processor Supervisor 3.3V/5V/12V 3 Active Low/Open Drain 8-Pin PDIP
$ 0.618

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3511P.

Texas Instruments

Datasheet18 pages15 years ago
Datasheet19 pages18 years ago

Newark

iiiC

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS3511P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTPS3510P
3-channel supervisor for switch-mode power supplies 8-PDIP -40 to 85
Texas InstrumentsTL7715ACP
Single-supply supervisor for 15-V systems with programmable delay time 8-PDIP 0 to 70
Texas InstrumentsTL7712ACP
Single-supply supervisor for 12-V systems with programmable delay time 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TPS3511P provided by its distributors.

Processor Supervisor 3.3V/5V/12V 3 Active Low/Open Drain 8-Pin PDIP
PC Power Supply Supervisor 8-PDIP -40 to 125
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:4V; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Supply Voltage Max:15V ;RoHS Compliant: Yes
IC, PC PWR SPLY SUPERVISOR 8-DIP; Threshold Voltage:1.15V; No. of Supervisors / Monitors:3; Supply Voltage Range:4V to 15V; Reset Type:Active-Low; Supply Current:1mA; Delay Time:150ms; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:3511; Output Current Max:20mA; Output Type:Open Drain; Package / Case:PDIP; Power Dissipation Pd:1.092W; Power Dissipation Pd:1.092W; Supply Voltage Max:15V; Supply Voltage Min:4V; Termination Type:Through Hole; Turn On Threshold Voltage:3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.