Texas Instruments TPS3421ECDRYR

IC SUPERVISOR 2 CHANNEL 6SON / Low-Power, Push-Button Controllers with Configurable Delay
$ 0.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3421ECDRYR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet17 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+240%

CAD Models

Download Texas Instruments TPS3421ECDRYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.704
$ 0.945
Stock
515,914
400,080
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
6
6
Number of Voltages Monitored
2
2
Reset
Active Low
Active Low
Reset Timeout
64 ms
64 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
No
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3421ECDRYR.

Related Parts

Texas InstrumentsTPS3422EGDRYT
Single-channel push-button controller with configurable delay & reset pulse 6-SON -40 to 125
Texas InstrumentsTPS3420DDRYR
Dual-channel push-button controller with configurable delay 6-SON -40 to 125
Texas InstrumentsTPS3422EGDRYR
Single-channel push-button controller with configurable delay & reset pulse 6-SON -40 to 125
CAT872-30ULGT3, VOLTAGE SUPERVISOR 1.65 V, 5.5 V, 6 V, RESET INPUT, 6-PIN ULLGA
Processor Supervisor 1 Active Low/Open Drain 6-Pin ULLGA T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, PBGA6

Descriptions

Descriptions of Texas Instruments TPS3421ECDRYR provided by its distributors.

IC SUPERVISOR 2 CHANNEL 6SON / Low-Power, Push-Button Controllers with Configurable Delay
Dual-channel push-button controller with configurable delay & reset pulse 6-SON -40 to 125
ANALOG CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 6; Package Code: VSON; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.