What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS3305-33D

Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85
$ 2.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3305-33D.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet21 pages25 years ago

Arrow Electronics

Mouser

Farnell

Newark

Inventory History

3 month trend:
-6.71%

CAD Models

Download Texas Instruments TPS3305-33D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.05
$ 1.649
$ 1.649
Stock
222,870
339,645
339,645
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
2
2
2
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
4.55 V
4.55 V
4.55 V
Overvoltage Threshold
-
-
-
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS3305-25D
Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85
Texas InstrumentsTPS3305-18DR
Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85
Texas InstrumentsTPS3305-25DR
Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TPS3305-33D provided by its distributors.

Dual-processor voltage supervisor with watchdog timer 8-SOIC -40 to 85
Processor Supervisor 4.55V/2.93V 2 Active High/Active Low 8-Pin SOIC Tube
Voltage Supervisor/Reset IC, Fixed, 2 Channel, +2.93V, CMOS, PDSO8
Processor Supervisor 4.55 Volt2.93 Volt 40uA 8-Pin SOIC Tube
SUPERVISORY CIRCUIT DUAL, SMD, 3305; Tension de seuil: 4.55V; Nombre de superviseurs / moniteurs: 2Moniteurs(s); Tension, alimentation min.: 2.7V; Tension, alimentation max..: 6V; Type de reset: Actif haut / Actif bas; Boîtie
SUPERVISORY CIRCUIT DUAL, SMD, 3305; Threshold Voltage:4.55V; No. of Supervisors / Monitors:2Monitors; Supply Voltage Min:2.7V; Supply Voltage Max:6V; Reset Type:Active-High, Active-Low; Digital IC Case:SOIC; No. of Pins:8Pins; Delay Time:200ms; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:3305; Operating Temperature Range:-40°C to +85°C; Output Current Max:5mA; Supply Current:40µA; Supply Voltage Range:2.7V to 6V; Termination Type:Surface Mount Device; Turn On Threshold Voltage:2.93V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3305-33D .