What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS2811PWLE

Inverting Dual High-Speed MOSFET Drivers with Internal egulator 8-TSSOP
$ 0.643

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2811PWLE.

Texas Instruments

Datasheet40 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet38 pages15 years ago
Datasheet39 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.643
$ 1.923
$ 1.923
Stock
136,490
290,978
290,978
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Outputs
2
2
2
Max Output Current
-
2 A
2 A
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Related Parts

Texas InstrumentsTPS2813PWLE
Complementary Dual High-Speed MOSFET Drivers with Internal egulator 8-TSSOP
NCP Series 4 mA 800 kHz Low Power PWM Controller On-Chip Power Switch - Micro8
Texas InstrumentsTPS2812PWR
2-A/2-A dual-channel gate driver with internal regulator 8-TSSOP
Texas InstrumentsTPS2815PWR
2-A/2-A dual-channel gate driver with Two NAND inputs for each output 8-TSSOP
Switching Regulator, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, PDSO8
Switching Regulator, Voltage-mode, 0.5A, 430kHz Switching Freq-Max, PDSO8

Descriptions

Descriptions of Texas Instruments TPS2811PWLE provided by its distributors.

Inverting Dual High-Speed MOSFET Drivers with Internal egulator 8-TSSOP
14ns 2 4V 14V Inverting MOSFET,NChannel,PChannel 15ns Low voltage side 2A,2A TSSOP-8 SMD mount
NAND GATE BASED MOSFET DRIVER Low-Side Gate Driver IC Inverting 8-TSSOP
Driver 2A 2-OUT High Speed Inv 8-Pin TSSOP T/R
2 A 2 CHANNEL NAND GATE BASED MOSFET DRIVER PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.