Texas Instruments TPS2815PWR

2-A/2-A dual-channel gate driver with Two NAND inputs for each output 8-TSSOP -40 to 125
$ 1.238
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2815PWR.

Texas Instruments

Datasheet40 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2815PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsTPS2812PWR
2-A/2-A dual-channel gate driver with internal regulator 8-TSSOP -40 to 125
NCP Series 4 mA 800 kHz Low Power PWM Controller On-Chip Power Switch - Micro8
Texas InstrumentsTPS2814PWR
2-A/2-A dual-channel gate driver with two AND inputs for each output 8-TSSOP -40 to 125
Texas InstrumentsUCC3808APW-1
8.3V~15V Boost,Buck,Half-Bridge,Push-Pull 1MHz 1A 500mV isolate 49% TSSOP-8 SMD mount

Descriptions

Descriptions of Texas Instruments TPS2815PWR provided by its distributors.

2-A/2-A dual-channel gate driver with Two NAND inputs for each output 8-TSSOP -40 to 125
Low Side MOSFET 2A 4V~14V 2A TSSOP-8 Gate Drive ICs ROHS
Driver 2A 2-OUT High Speed Inv 8-Pin TSSOP T/R
14ns 2 4V 50ns 14V 1V,4V Inverting MOSFET,NChannel,PChannel 15ns Low voltage side 2A,2A TSSOP-8 SMD mount,glue mount 1.05mm(height)
MOSFET Driver IC; Device Type:MOSFET; No. of Outputs:2; Supply Voltage Min:4V; Supply Voltage Max:14V; Package/Case:8-TSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Fall Time, tf:15ns; Input Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.