What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS2813PWLE

Complementary Dual High-Speed MOSFET Drivers with Internal egulator 8-TSSOP

$ 0.445

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2813PWLE.

Texas Instruments

Datasheet40 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages11 years ago
Datasheet38 pages15 years ago
Datasheet39 pages18 years ago
Datasheet13 pages19 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.445
$ 1.395
$ 1.395
Stock
100,090
356,750
356,750
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Outputs
2
2
2
Max Output Current
-
2 A
2 A
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Related Parts

Texas InstrumentsLFC789D25CPW
LDO Cntrlr FET Controller Adjustable/Fixed 2.5V 10mA 8-Pin TSSOP Tube
Texas InstrumentsTPS2811PWLE
Inverting Dual High-Speed MOSFET Drivers with Internal egulator 8-TSSOP

Descriptions

Descriptions of Texas Instruments TPS2813PWLE provided by its distributors.

Complementary Dual High-Speed MOSFET Drivers with Internal egulator 8-TSSOP
Driver 2A 2-OUT High Speed Inv/Non-Inv 8-Pin TSSOP T/R
14ns 2 4V 14V Inverting,Non-Inverting MOSFET,NChannel,PChannel 15ns Low voltage side 2A,2A TSSOP-8 SMD mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.