Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2511DGNR

USB dedicated charging port controller and 2.2A power switch 8-HVSSOP -40 to 125

$ 0.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2511DGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago

Future Electronics

SHENGYU ELECTRONICS

element14 APAC

LCSC

Inventory History

3 month trend:
-28.61%

CAD Models

Download Texas Instruments TPS2511DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.771
$ 1.26
$ 1.26
Stock
872,277
627,893
627,893
Authorized Distributors
3
4
4
Case/Package
HTSSOP EP
MSOP
MSOP
Mount
Surface Mount
Surface Mount
Surface Mount
Number of Pins
8
8
8
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
-
-
-
Number of Ports
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
4.5 V
4.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS2065DGNR
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 8-HVSSOP -40 to 125
Texas InstrumentsTPS7A4101DGNR
50-mA, 50-V, low-IQ, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
Texas InstrumentsTPS2065CDGN
USB Power SW DIST Single 5.5V 1.55A 8-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPS2511DGNR provided by its distributors.

USB dedicated charging port controller and 2.2A power switch 8-HVSSOP -40 to 125
180μA 4.5V 5.5V USB Dedicated Charging Port(DCP),Switch HVSSOP-8 SMD mount,glue mount 1.1mm(height)
Power Management ICs (PMICs); TPS2511DGNR; TEXAS INSTRUMENTS; 8; 1.1 mm; 3 mm; HTSSOP EP
USB Power SW Hi Side Single 5.5V 3.025A 8-Pin HTSSOP EP T/R
TPS2511 Tape & Reel (TR) Surface Mount USB Dedicated Charging Port (DCP) Power Switch pmic power management device 3mm 5V -40C~85C 230muA
USB CONTROLLER/ PWR SWITCH, MSOP-8; Fonction CI: Contrôleur USB dédié à la charge & Commutateur de puissance; Tension, alimentation min.: 4.5V; Tension, alimentation max..: 5.5V; Type de boîtier de CI: MSOP PowerPAD; Nombre
USB CONTROLLER/ PWR SWITCH, MSOP-8; IC Function:USB Dedicated Charging Port Controller & Power Switch; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Package Type:MSOP PowerPAD; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2511DGNR .
  • TPS2511DGNR.