Diodes Inc. AP2172ASG-13

AP2172A Series 5.5 V 1 A Dual Channel Current Limited Power Switch - SOIC-8
$ 0.567
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2172ASG-13.

Inventory History

3 month trend:
-38.96%

CAD Models

Download Diodes Inc. AP2172ASG-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-05-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.AP2152ASG-13
Power Load Distribution Switch, High Side, Active High, 2 Output, 700 mA, 0.09 ohm, SOIC-8
Diodes Inc.AP2182ASG-13
AP2182A Series 5.5 V 1.5 A Dual Channel Current Limited Power Switch - SOIC-8
Diodes Inc.AP2192ASG-13
Power Load Distribution Switch IC, High Side, 2 Channels, 5.5 V, 2 A, 90 Milliohms, 8 Pins, SOIC
STMicroelectronicsSTMPS2272MTR
STMPS2272 Series 5.5 V 160 mOhm Enhanced Dual Channel Power Switches - SOIC-8
STMicroelectronicsSTMPS2242MTR
Current Limit SW 1-IN 2-OUT 2.7V to 5.5V 0.5A 8-Pin SO N T/R
STMicroelectronicsVNS3NV04DP-E
VNS3NV04DP Series 40 V 5 A OMNIFET II Fully Autoprotected Power Mosfet - SOIC-8

Descriptions

Descriptions of Diodes Inc. AP2172ASG-13 provided by its distributors.

AP2172A Series 5.5 V 1 A Dual Channel Current Limited Power Switch - SOIC-8
1A DUAL CHANNEL CURRENT-LIMITED POWER SWITCH WITH OUTPUT DISCHARGE, 2.7V to 5.5V
Diodes Inc SCT
USB Power SW High Side Dual 5.5V 1.4A 8-Pin SO T/R
high-end SOP-8 SMD mount,glue mount 4.9mm*3.9mm*1.45mm
IC PWR SWITCH 2CH USB 1A 8-SOIC
LOAD SWITCH, Fixed, 2 Channel, PDSO8
IC PWR SWITCH P-CHANNEL 1:2 8SOP

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP2172ASG-13.
  • AP2172ASG13
  • AP2172ASG13.