Texas Instruments LM5069MM-2/NOPB

9-V to 80-V hot swap controller with power limiting 10-VSSOP -40 to 125
$ 2.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5069MM-2/NOPB.

Farnell

Datasheet28 pages12 years ago

Texas Instruments

element14

Future Electronics

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments LM5069MM-2/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsTPS2491DGSR
9-V to 80-V hot swap controller with power limiting and Auto Retry 10-VSSOP -40 to 85
Texas InstrumentsTPS2491DGS
9-V to 80-V hot swap controller with power limiting and Auto Retry 10-VSSOP -40 to 85
Texas InstrumentsTPS2490DGS
9-V to 80-V hot swap controller with power limiting and latch off 10-VSSOP -40 to 85
MicrochipMIC2040-1YMM
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.25 to 1.5A 10-Pin MSOP Tube - Rail/Tube
MicrochipMIC2041-1YMM
MIC2041 Series 1 Channel 5.5 V 1.5 A High Side Power Distribution Switch MOSP-10
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.25 to 1.5A 10-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments LM5069MM-2/NOPB provided by its distributors.

9-V to 80-V hot swap controller with power limiting 10-VSSOP -40 to 125
Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 10-Pin VSSOP T/R
Power Management ICs (PMICs); LM5069MM-2/NOPB; TEXAS INSTRUMENTS; 10; VSSOP; 1.07 mm; 3 mm
IC, Hot Swap Controller, 9~80V, In-Rush Limit, 10-VSSOP, SMD
Positive High Voltage Hot Swap / Inrush Current Controller; Output Voltage Max:101.25V; Controlled Voltage Max:100V; Fault Output:Active High; Supply Voltage Max:80V; Termination Type:SMD; Package/Case:10-MSOP; No. of Pins:10 ;RoHS Compliant: Yes
HOT SWAP CONTROLLER, 12V, MSOP-10; Contr; HOT SWAP CONTROLLER, 12V, MSOP-10; Controller Applications: Server Backplane Systems, Base Station Power Distribution Systems, Solid State Circuit Breaker; Input Voltage: 80V; Supply Voltage Min: 9V; Supply Voltage Max: 80V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5069MM-2 NOPB
  • LM5069MM-2-NOPB
  • LM5069MM-2/NOPB .
  • LM5069MM-2/NOPB.
  • LM5069MM-2NOPB
  • LM5069MM2/NOPB
  • LM5069MM2NOPB