What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS24750RUVR

IC HOT SWAP CTRLR GP 36VQFN / 12A eFuse Circuit Protector
$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS24750RUVR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet42 pages12 years ago
Technical Drawing2 pages13 years ago

Upverter

Inventory History

3 month trend:
-0.91%

CAD Models

Download Texas Instruments TPS24750RUVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.81
$ 2.97
Stock
418,894
207,729
Authorized Distributors
1
2
Case/Package
VQFN
VQFN
Number of Pins
36
36
Number of Outputs
-
-
Max Output Current
-
12 A
Interface
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPS40140RHHT
TPS40140 Buck Tape & Reel (TR) e4 DC to DC switching controller 25A 25A 105.687022mg 5.8V
Texas InstrumentsTPS65279VRHHT
Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.68V to 1.95V 5A/5A 36-Pin VQFN EP T/R
Texas InstrumentsTPS40140RHHR
TPS40140 Buck Tape & Reel (TR) e4 DC to DC switching controller 25A 25A 105.687022mg 5.8V
Conv DC-DC 4.5V to 75V Synchronous Step Down Single-Out 0.8V 4A 28-Pin QFN EP T/R

Descriptions

Descriptions of Texas Instruments TPS24750RUVR provided by its distributors.

IC HOT SWAP CTRLR GP 36VQFN / 12A eFuse Circuit Protector
1 Surface Mount 2.5V~18V VQFN-36(7x3.5) Surge Protection Devices (SPDs) ROHS
Nickel/Palladium/Gold (Ni/Pd/Au) e4 TPS24750 Circuit Breaker Current Limit Fault Timeout OVP Slew Rate UVLO hot swap controller 7mm 12A 2.5V~18V -40C~85C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.