Texas Instruments TPS65279VRHHT

Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.68V to 1.95V 5A/5A 36-Pin VQFN EP T/R
$ 2.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS65279VRHHT.

Newark

Datasheet46 pages11 years ago

Texas Instruments

Farnell

Arrow.cn

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS65279VRHHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.336
$ 1.947
Stock
203,493
263,374
Authorized Distributors
1
1
Case/Package
VQFN
VQFN
Number of Pins
36
36
Number of Outputs
2
2
Max Output Current
-
-
Switching Frequency
1.6 MHz
1.6 MHz
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
18 V
18 V
Min Output Voltage
680 mV
680 mV
Max Output Voltage
1.95 V
1.95 V
Efficiency
-
-
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS65279VRHHT.

Related Parts

Texas InstrumentsTPS65279RHHR
4.5-V to 18-V Input, Dual 5-A Synchronous Step-Down Converter 36-VQFN -40 to 125
Texas InstrumentsTPS65253RHDR
4.5V to 16V input, 2.5A/3.5A output Dual Buck Converter 28-VQFN -40 to 85
Texas InstrumentsTPS65253RHDT
4.5V to 16V input, 2.5A/3.5A output Dual Buck Converter 28-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TPS65279VRHHT provided by its distributors.

Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.68V to 1.95V 5A/5A 36-Pin VQFN EP T/R
4.5-V to 18-V Input, Dual 5-A Synchronous Step-Down Converter with I2C interface 36-VQFN -40 to 125
Dc/Dc Converter, Dual, Buck, 5A, 15V, Vqfn-36
TEXAS INSTRUMENTS TPS65279VRHHTDC/DC CONV, DUAL, BUCK, 1.6MHZ, VQFN36
DUAL SWITCHING CONTROLLER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 36; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
TPS65279 ADJUSTABLE OUTPUT MODE FROM 0.68TO 1.95V Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) DC to DC switching regulator 12V 6mm 5A 200kHz~1.6MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.