What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS24750RUVT

IC HOT SWAP CTRLR GP 36VQFN / Hot Swap Controller 1 Channel General Purpose 36-VQFN (7x3.5)
$ 2.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS24750RUVT.

Newark

Datasheet42 pages12 years ago

Texas Instruments

element14 APAC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.84%

CAD Models

Download Texas Instruments TPS24750RUVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 2.81
Stock
207,729
412,894
Authorized Distributors
2
2
Case/Package
VQFN
VQFN
Number of Pins
36
36
Number of Outputs
-
-
Max Output Current
12 A
-
Interface
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments TPS24750RUVT provided by its distributors.

IC HOT SWAP CTRLR GP 36VQFN / Hot Swap Controller 1 Channel General Purpose 36-VQFN (7x3.5)
Hot Swap Controller 1-CH 18V N-Channel Positive Voltage 36-Pin VQFN EP T/R
Nickel/Palladium/Gold (Ni/Pd/Au) EAR99 TPS24750 Circuit Breaker Current Limit Fault Timeout OVP Slew Rate UVLO hot swap controller 7mm 12A 2.5V~18V -40C~85C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.