Texas Instruments TPS2392PW

Full Featured -48V Hot Swap Power Manager, Industrial Temp. 14-TSSOP -40 to 85
$ 1.721

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2392PW.

Texas Instruments

Datasheet33 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.721
$ 1.35
Stock
210,890
235,232
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Outputs
1
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2392PW.

Related Parts

Texas InstrumentsTPS2492PWR
Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 14-Pin TSSOP T/R
Texas InstrumentsTPS2492PW
Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 14-Pin TSSOP Tube
Texas InstrumentsTPS2410PW
4.25mA 3V 16.5V N+1 Power,High availability TSSOP-14 SMD mount 1.05mm(height)
MicrochipMIC2042-1YTS
USB Power SW Hi Side/DIST Single 1.6V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube - Rail/Tube
MicrochipMIC2043-2YTS
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube
MicrochipMIC2042-2YTS
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.5A to 3A 14-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments TPS2392PW provided by its distributors.

Full Featured -48V Hot Swap Power Manager, Industrial Temp. 14-TSSOP -40 to 85
Hot Swap Controller 1-CH -20V N-Channel Negative Voltage 14-Pin TSSOP Tube
Nickel/Palladium/Gold (Ni/Pd/Au) EAR99 TPS2392 Current Limit Fault Timeout OVP Slew Rate UVLO hot swap controller 5mm 1.05mA -80V~-20V -40C~85C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.