Texas Instruments TPS2392PWR

Full Featured -48V Hot Swap Power Manager, Industrial Temp. 14-TSSOP -40 to 85
$ 1.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2392PWR.

Arrow Electronics

Datasheet33 pages15 years ago

Mouser

Augswan

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2392PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.721
Stock
324,310
230,648
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Outputs
1
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsTPS2330IPWRG4
3-V to 13-V hot swap controller with active low enable 14-TSSOP -40 to 85
Texas InstrumentsTPS2013PWR
2.6A, 2.7 to 5.5V Single High-Side MOSFET Switch IC, No Fault Reporting, Active-Low Enable 14-TSSOP
Texas InstrumentsTPS2492PWR
Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 14-Pin TSSOP T/R
MicrochipMIC2042-1YTS
USB Power SW Hi Side/DIST Single 1.6V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube - Rail/Tube
MicrochipMIC2043-2YTS
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.5 to 3A 14-Pin TSSOP Tube
MicrochipMIC2042-2YTS
USB Power SW Hi Side/DIST Single 0.8V to 5.5V 0.5A to 3A 14-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments TPS2392PWR provided by its distributors.

Full Featured -48V Hot Swap Power Manager, Industrial Temp. 14-TSSOP -40 to 85
Hot Swap Controller 1-CH -20V N-Channel Negative Voltage 14-Pin TSSOP T/R
Hot Swap Controller IC; Applications:Central Office Switching, -48V Distributed Power Systems, Wireless Base Station; Supply Voltage Range:-20V to -80V; Digital IC Case Style:TSSOP; No. of Pins:14 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.