Texas Instruments TPS2379DDA

IEEE 802.3at PoE High-Power PD interface with external gate driver 8-SO PowerPAD -40 to 85
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2379DDA.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Technical Drawing2 pages14 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.03%

CAD Models

Download Texas Instruments TPS2379DDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.56
$ 1.299
$ 1.299
Stock
216,195
425,676
425,676
Authorized Distributors
2
3
3
Number of Channels
-
1
1
Min Input Voltage
0 V
0 V
0 V
Max Input Voltage
57 V
57 V
57 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
SOIC
SOIC
SOIC
Mount
Surface Mount
Surface Mount
Surface Mount
Min Supply Voltage
-
0 V
0 V
Max Supply Voltage
-
57 V
57 V
Frequency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipTC647BEOA
Tube TC647 Fan Controller Matte Tin (Sn) motor controller 4.4V 200muA 3.99mm -40C~85C TA
NCV1124 Series 5.5 V Dual Variable-Reluctance Sensor Interface IC - SOIC-8
Texas InstrumentsPCA9536D
4-bit 2.3- to 5.5-V I2C/SMBus I/O expander with config registers 8-SOIC -40 to 85
MicrochipTC648VOA713
Cut Tape (CT) TC648 Fan Controller Matte Tin (Sn) motor controller 3.3/5V 1mA 3.9mm 0C~85C TA
SRAM Chip Sync Single 1.8V 256K-bit 32K x 8 32ns 8-Pin SOIC N Tube
onsemiNCV1124DG
Comparator, Dual, Variable-Reluctance Sensor Interface

Descriptions

Descriptions of Texas Instruments TPS2379DDA provided by its distributors.

IEEE 802.3at PoE High-Power PD interface with external gate driver 8-SO PowerPAD -40 to 85
TPS2379 Active Tube e4 power over ethernet controller 285muA 1.48mm 0V~57V 25W
Poe, W Gate Driver, Type2, 0.85A, 8So; |Texas Instruments TPS2379DDA
Analog to Digital Converters - ADC ADC14X250 Evaluation Module
Power Switch ICs - POE / LAN PoE High-Pwr PD Interface
Power Over Ethernet PD Controller 0V 57V 8-Pin HSOP EP
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8
285μA 0V 57V SOP SMD mount 1.55mm(height)
Professional Power Management (PMIC)
Power Device 8-Pin HSOP EP Tube
TPS2379 IEEE 802.3AT POE HIGH-PO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2379DDA .