onsemi NCV1124DG

Comparator, Dual, Variable-Reluctance Sensor Interface
$ 2.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV1124DG.

SHENGYU ELECTRONICS

Datasheet8 pages20 years ago

IHS

CAD Models

Download onsemi NCV1124DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-04-04
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2015-07-16
LTD Date2016-01-16
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

NCV1124 Series 5.5 V Dual Variable-Reluctance Sensor Interface IC - SOIC-8
Analog DevicesMAX9109ESA+
25ns, Dual/Quad/Single, Low-Power, TTL Comparators
Analog DevicesMAX9109ESA+T
25ns, Dual/Quad/Single, Low-Power, TTL Comparators
Analog DevicesMAX907CSA+T
Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators
Texas InstrumentsTL712CD
Texas Instruments Comparators, SOICencapsulation, surface mount, Single power supply
Texas InstrumentsTL712CDR
Single Differential Comparator with Push-Pull Outputs 8-SOIC 0 to 70

Descriptions

Descriptions of onsemi NCV1124DG provided by its distributors.

Comparator, Dual, Variable-Reluctance Sensor Interface
ON SEMICONDUCTOR - NCV1124DG - INTERFACE SENSOR, 8-SOIC
IC SENSOR DUAL VAR-RELUCT 8-SOIC
NCV1124DG, MONOLITHIC HALL EFFECT SENSOR IC 8-PIN, 4.5 - 5.5 V
Interface Sensor IC; Supply Voltage Min:
Interface Sensor, 8-Soic; Ic Interface Type:-; Interface Applications:-; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:-; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Onsemi NCV1124DG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd