Texas Instruments TPS2378DDA

IEEE 802.3at PoE High-Power PD interface with AUX Control 8-SO PowerPAD -40 to 85
$ 1.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2378DDA.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

Newark

Farnell

HQonline

Inventory History

3 month trend:
-5.15%

CAD Models

Download Texas Instruments TPS2378DDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.299
$ 1.05
$ 1.05
Stock
407,512
615,235
615,235
Authorized Distributors
3
3
3
Number of Channels
1
1
1
Min Input Voltage
0 V
-
-
Max Input Voltage
57 V
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Case/Package
SOIC
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Min Supply Voltage
0 V
0 V
0 V
Max Supply Voltage
57 V
57 V
57 V
Frequency
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipMCP2551-E/SN
MICROCHIP - MCP2551-E/SN - CAN Bus, Transceiver, CAN, Seriale, 1, 1, 4.5 V, 5.5 V, SOIC
MicrochipMCP2551T-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
MicrochipMCP2551-I/SN
MCP2551 Series 5.5 V 1 Mb/s Surface Mount High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJA1021T/20/C,118
LIN Transceiver, 20 Kbaud, LIN 2.1, SAE J2602, 5V to 27V Supply, 3.3V/5.5V Inputs, SOIC-8
Texas InstrumentsSN75HVD3082EDR
IC LP RS-485 TXRX 8-SOIC / Single Transmitter/Receiver RS-485 8-Pin SOIC T/R
NXP SemiconductorsTJA1051T/3/1J
Other Interface ICs; TJA1051T/3/1J; NXP SEMICONDUCTORS; 8; 5.5 V; 1.3 V; SOIC

Descriptions

Descriptions of Texas Instruments TPS2378DDA provided by its distributors.

IEEE 802.3at PoE High-Power PD interface with AUX Control 8-SO PowerPAD -40 to 85
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 8-SO PowerPad
Power Over Ethernet PD Controller 0V 57V 25W 8-Pin HSOIC EP
Texas Instruments Voltage Controller, 1 Output, 8-Pin, Max Input 57V
Poe, Ieee802.3At Type2, 0.85A, 8Soic; |Texas Instruments TPS2378DDA
Power Supply Support Circuit, Fixed, 1 Channel, +3.9V, PDSO8
Power Switch ICs - POE / LAN PoE High-Pwr PD Interface
TPS2378 Active Tube RESET THRESHOLD VOLTAGE IS 3.9V power over ethernet controller 960muA 1.48mm 0V~57V 30W
Powered Device 8-Pin HSOP EP Tube
TPS2378 IEEE 802.3AT POE HIGH-PO
IC CTRLR POE PD IEEE802.3 8SOPWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2378DDA .