Texas Instruments TPS22967DSGT

5.5-V, 4-A, 22-mΩ load switch with adj. rise time and output discharge 8-WSON -40 to 85
$ 0.833
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22967DSGT.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet24 pages13 years ago
Technical Drawing2 pages16 years ago

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.48%

CAD Models

Download Texas Instruments TPS22967DSGT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.833
$ 0.583
Stock
666,673
11,976,425
Authorized Distributors
2
3
Number of Outputs
1
1
Max Output Current
4 A
4 A
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
800 mV
800 mV
Resistance
35 mΩ
35 mΩ
Fault Protection
-
-
Turn-Off Delay Time
80 µs
80 µs
Turn-On Delay Time
2.2 ms
2.2 ms
Operating Supply Voltage
-
-
Case/Package
-
-
Packaging
Tape & Reel
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS22967DSGT.

Related Parts

Texas InstrumentsTPS22965TDSGRQ1
Tape & Reel (TR) TPS22965 SOURCE SINK e4 power distribution switch 2mm 2.5V 4A 16m Ohm
FAN73711 Series 20 V 4 A SMT High Current High Side Gate Driver IC - SOP-8
0.8 V 1 Output 4 A Buck Positive Adjustable Switching Regulator -SOIC-8
Texas InstrumentsUC3843AN
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsTPS22920YZPT
3.6-V, 4-A, 5.3-mΩ load switch with output discharge 8-DSBGA -40 to 85
onsemiFAN7371MX
Tape & Reel (TR) FAN7371 High-Side 2016 gate driver 50ns -55C~150C TJ 4A 4A 625mW

Descriptions

Descriptions of Texas Instruments TPS22967DSGT provided by its distributors.

5.5-V, 4-A, 22-mΩ load switch with adj. rise time and output discharge 8-WSON -40 to 85
Quadruple Positive-NAND Gates With Schmitt-Trigger Inputs 14-TSSOP -40 to 85
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.