Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS22964CYZPT

IC PWR SWITCH N-CHAN 1: 1 6DSBGA Power Switch/Driver 1: 1 N-Channel 3A 6-DSBGA (1.39x.89)
$ 0.786
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22964CYZPT.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet4 pages13 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-96.17%

CAD Models

Download Texas Instruments TPS22964CYZPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.786
$ 0.444
Stock
493,070
1,397,916
Authorized Distributors
2
1
Number of Outputs
1
1
Max Output Current
3 A
3 A
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
1 V
1 V
Resistance
60 mΩ
60 mΩ
Fault Protection
Reverse Current
Reverse Current
Turn-Off Delay Time
2.5 µs
2.5 µs
Turn-On Delay Time
928 µs
928 µs
Operating Supply Voltage
5.5 V
5.5 V
Case/Package
-
-
Packaging
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS22964CYZPT.

Related Parts

Texas InstrumentsTPS27081ADDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time 6-SOT-23-THIN -40 to 85
Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking
Texas InstrumentsTPS27082LDDCR
8-V, 3-A, 44-mΩ load switch with adj. rise time and hysteresis 6-SOT-23-THIN -40 to 125
Texas InstrumentsTPS22963CYZPT
IC LOAD SWITCH ULTRA LOW 6-DSBGA / Power Switch 1-OUT 3A 0.0338Ohm 6-Pin DSBGA T/R
Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking
Ultra-Low ON-Resistance, 3A High Side Load Switch Family with Reverse Blocking

Descriptions

Descriptions of Texas Instruments TPS22964CYZPT provided by its distributors.

IC PWR SWITCH N-CHAN 1:1 6DSBGA Power Switch/Driver 1:1 N-Channel 3A 6-DSBGA (1.39x.89)
5.5-V, 3-A, 14-mΩ load switch with output discharge 6-DSBGA -40 to 85
IC LOAD SWITCH 3A 6DSBGA / Power Switch 1-OUT 3A 0.0338Ohm 6-Pin DSBGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.