Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS22942DCKR

5.5-V, 0.1-A, 500-mΩ, load switch with current limit and active low enable 5-SC70 -40 to 85
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22942DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages19 years ago

Farnell

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-44.03%

CAD Models

Download Texas Instruments TPS22942DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.479
$ 0.528
Stock
683,811
540,552
Authorized Distributors
5
0
Number of Outputs
1
1
Max Output Current
100 mA
-
Max Supply Voltage
5.5 V
-
Min Supply Voltage
1.62 V
-
Resistance
500 mΩ
400 mΩ
Fault Protection
Over Temperature
-
Turn-Off Delay Time
30 µs
-
Turn-On Delay Time
60 µs
-
Operating Supply Voltage
-
5.5 V
Case/Package
SC
SOT-23-5
Packaging
Cut Tape
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS22942DCKR.

Related Parts

Texas InstrumentsTPS22941DCKR
5.5-V, 0.04-A, 500-mΩ, load switch with current limit and active low enable 5-SC70 -40 to 85
Texas InstrumentsTPS22944DCKR
5.5-V, 0.1-A, 500-mΩ, load switch with current limit and active high enable 5-SC70 -40 to 85
Microchip Load switching power supply chip, MIC94070series, single channel, 5.5 VPower, 6Pin
MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6
MIC94072 Series 5.5 V 225 mO 1.2 A High Side Power Switch - SC-70-6
Texas InstrumentsTPS22945DCKR
Texas Instruments Switching power supply chip, 5.5 VPower, 1output, 5Pin

Descriptions

Descriptions of Texas Instruments TPS22942DCKR provided by its distributors.

5.5-V, 0.1-A, 500-mΩ, load switch with current limit and active low enable 5-SC70 -40 to 85
Tape & Reel (TR) TPS22942 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 2mm 5.5V 60mus 100mA
IC, LOAD SWITCH, LRDS(ON), 5SC70; Type de commutateur: Haut potentiel; Tension, entrée: 5.5V; Limite en courant: 150mA; Résistance d'état On: 0.4ohm; Type de boîtier de commutateur de distribution: SC-70; Nombre de broches: 5B
Ic, Load Switch, Lrds(On), 5Sc70; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:150Ma; On State Resistance:0.4Ohm; Distribution Switch Case Style:Sc-70; No. Of Pins:5Pins; Thermal Protection:Yes; On/Enable Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS22942DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS22942DCKR .
  • TPS22942DCKR.