Texas Instruments TPS22945DCKR

Texas Instruments Switching power supply chip, 5.5 VPower, 1output, 5Pin
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22945DCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages19 years ago

Newark

Farnell

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments TPS22945DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsTPS22944DCKR
5.5-V, 0.1-A, 500-mΩ, load switch with current limit and active high enable 5-SC70 -40 to 85
Texas InstrumentsTPS22943DCKR
5.5-V, 0.04-A, 500-mΩ, load switch with current limit and active high enable 5-SC70 -40 to 85
Texas InstrumentsTPS22942DCKR
5.5-V, 0.1-A, 500-mΩ, load switch with current limit and active low enable 5-SC70 -40 to 85
MIC94073 Series 5.5 V 170 mOhm Surface Mount High Side Power Switch - SC-70-6
Microchip Load switching power supply chip, MIC94070series, single channel, 5.5 VPower, 6Pin
MIC94090 Series 1 Channel 5.5V 1.2A Surface Mount High Side Load Switch SC-70-6

Descriptions

Descriptions of Texas Instruments TPS22945DCKR provided by its distributors.

Texas Instruments Switching power supply chip, 5.5 VPower, 1output, 5Pin
Specialty Drivers; TPS22945DCKR; TEXAS INSTRUMENTS; 1; 5; 5.5 V; 1.1 mm
5.5-V, 0.1-A, 500-mΩ, load switch with current limit, active high enable, and blanking 5-SC70 -40 to 85
1.62V~5.5V 400mΩ 100mA SC-70-5 Power Distribution Switches ROHS
Current Limit SW 1-IN 1-OUT 1.62V to 5.5V 0.2A 5-Pin SC-70 T/R
Texas Instruments Switching Regulator, 5.5V, 1 Out, 5-Pin
Power Supply Support Circuit, Fixed, 1 Channel, PDSO5
Power Switch 0.1A 5-Pin SC-70 T/R
IC, POWER SWITCH, 1.62V IN, 5SC70;
TPS22945 5.5V, 0.2A, 500MHZ, 100
IC LOAD SWITCH LIN V ULOW SC70-5
IC PWR SWITCH P-CHAN 1:1 SC70-5
IC, POWER SWITCH, 1.62V IN, 5SC70; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 150mA; On State Resistance: 0.4ohm; Distribution Switch Case Style: SC-70; No. of Pins: 5Pins; Thermal Protection: Yes; O

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS22945DCKR .