What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS22907YZTT

Ultra Small, Low-input Voltage, Low Ron Load Switch | IC Load Switch Usmall 4DSBGA
$ 0.479
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22907YZTT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

Newark

Inventory History

3 month trend:
-3.47%

CAD Models

Download Texas Instruments TPS22907YZTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.479
$ 0.376
Stock
218,249
16,989,621
Authorized Distributors
4
4
Number of Outputs
1
1
Max Output Current
-
1 A
Max Supply Voltage
3.6 V
-
Min Supply Voltage
1.1 V
-
Resistance
60 mΩ
-
Fault Protection
-
-
Turn-Off Delay Time
40 µs
-
Turn-On Delay Time
28 µs
-
Operating Supply Voltage
-
3.6 V
Case/Package
-
-
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS22907YZTT.

Related Parts

Texas InstrumentsTPS22904YFPT
3.6-V, 0.5-A, 66-mΩ load switch with output discharge 4-DSBGA -40 to 85
Texas InstrumentsTPS22908YZTT
3.6-V, 1-A, 28-mΩ load switch with output discharge 4-DSBGA -40 to 85
Texas InstrumentsTPS22902BYFPR
3.6-V, 0.5-A, 78-mΩ, 22-nA leakage load switch with output discharge 4-DSBGA -40 to 85
MIC94300 Series Single 3.6 V 200 mA Ripple Blocker Technology Load Switch -MLF-4
Tape & Reel (TR) MIC94080 On/Off 2011 power distribution switch 5.5V 1.5mus 2A 67mOhm
MIC94081 Series 1 Channel 5.5 V 2 A Surface Mount High Side Load Switch - MLF-4

Descriptions

Descriptions of Texas Instruments TPS22907YZTT provided by its distributors.

ULTRA SMALL, LOW-INPUT VOLTAGE, LOW rON LOAD SWITCH | IC LOAD SWITCH USMALL 4DSBGA
Tape & Reel (TR) TPS22907 e1 On/Off power distribution switch 1.25mm 3.6V 28mus 1A
3.6-V, 1-A, 44-mΩ load switch 4-DSBGA -40 to 85
TEXAS INSTRUMENTS TPS22907YZTTPower Load Switch, High Side, Active High, 1 Output, 3.6V, 1A, DSBGA-4
high-end DSBGA-4 SMD mount,glue mount 900μm*900μm*480μm
Power Switch Hi Side 1-OUT 1A 0.097Ohm 4-Pin DSBGA T/R
LOW R(ON) LOAD SWITCH, 3.6V DSBGA-4
IC PWR SWITCH P-CHAN 1:1 4DSBGA
IC, LOAD SWITCH, USMALL, 4DSBGA
TPS22907 3.6V, 1A, 46MOHM LOAD S
IC, LOAD SWITCH, USMALL, 4DSBGA; Power Load Switch Type:High Side; Input Voltage:3.6V; Current Limit:1A; On State Resistance:0.044ohm; Thermal Protection:No; On / Enable Input Polarity:Active High; Power Dissipation Pd:859.69mW; No. of Outputs:1; Internal Switch:No; Distribution Switch Case Style:DSBGA; No. of Pins:4; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:22907; On Resistance Rds(on):0.058ohm; Package / Case:DSBGA; Power Dissipation Pd:859.69mW; Supply Voltage Max:3.6V; Supply Voltage Min:1.1V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS22907YZTT.