What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS22908YZTT

3.6-V, 1-A, 28-mΩ load switch with output discharge 4-DSBGA -40 to 85

$ 0.579
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS22908YZTT.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet20 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet17 pages14 years ago
Datasheet4 pages14 years ago

Farnell

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.27%

CAD Models

Download Texas Instruments TPS22908YZTT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS22908YZTT.

Related Parts

Texas InstrumentsTPS22902BYFPR
3.6-V, 0.5-A, 78-mΩ, 22-nA leakage load switch with output discharge 4-DSBGA -40 to 85
Texas InstrumentsTPS22904YFPT
3.6-V, 0.5-A, 66-mΩ load switch with output discharge 4-DSBGA -40 to 85
Texas InstrumentsTPS22907YZTT
ULTRA SMALL, LOW-INPUT VOLTAGE, LOW rON LOAD SWITCH | IC LOAD SWITCH USMALL 4DSBGA
MIC94300 Series Single 3.6 V 200 mA Ripple Blocker Technology Load Switch -MLF-4
Tape & Reel (TR) MIC94080 On/Off 2011 power distribution switch 5.5V 1.5mus 2A 67mOhm
MIC94081 Series 1 Channel 5.5 V 2 A Surface Mount High Side Load Switch - MLF-4

Descriptions

Descriptions of Texas Instruments TPS22908YZTT provided by its distributors.

3.6-V, 1-A, 28-mΩ load switch with output discharge 4-DSBGA -40 to 85
IC LOAD SWITCH LOW RON 4DSBGA / Power Switch 1-OUT 1A 0.112Ohm 4-Pin DSBGA T/R
Load Switch, 1/3.6V, 1A, 0.028R, 4Dsbga; Power Load Switch Type:High Side; Input Voltage:3.6V; Current Limit:1A; On State Resistance:0.028Ohm; Distribution Switch Case Style:Dsbga; No. Of Pins:4Pins; Thermal Protection:Yes; On/Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS22908YZTT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS22908YZTT .