Texas Instruments TPS2210APWPR

1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85
$ 1.093

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2210APWPR.

Texas Instruments

Datasheet37 pages15 years ago

Mouser

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2210APWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.093
$ 1.975
Stock
583,847
479,461
Authorized Distributors
2
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsTPS2220BPWPR
Single PC Card, Serial Interface, Power Switch 24-HTSSOP -40 to 85
Texas InstrumentsTPS2220APWPR
1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85
Texas InstrumentsTPS2220APWP
1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS2210APWPR provided by its distributors.

1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85
PC CARD POWER-INTERFACE SWITCH WITH RESET FOR SERIAL PCMCIA CONTROLLER
Power Interface Switch 24-Pin HTSSOP EP T/R
PCMCIA/Cardbus Power Switches 1A Sngl-Slot PC Card w/Serial Interface
IC PC CRD PWR-INT SWTCH 24HTSSOP
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Package/Case:24-HTSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.