Texas Instruments TPS2210APWP

1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85
$ 1.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2210APWP.

Texas Instruments

Datasheet37 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet37 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2210APWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.975
$ 1.093
Stock
535,039
618,929
Authorized Distributors
3
2
Number of Outputs
1
1
Max Output Current
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
85 mΩ
85 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
HTSSOP EP
HTSSOP EP
Packaging
-
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2220APWP
1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85
Texas InstrumentsTPS2220BPWPR
Single PC Card, Serial Interface, Power Switch 24-HTSSOP -40 to 85
Texas InstrumentsTPS2220APWPR
1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS2210APWP provided by its distributors.

1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85
Current Limit SW 3-IN 3-OUT 7V to 13.5V 1A 24-Pin HTSSOP EP Tube
Power Interface Switch 24-Pin HTSSOP EP Tube
IC PC CRD PWR-INT SWTCH 24HTSSOP
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Package/Case:24-HTSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.