Texas Instruments TPS2220APWPR

1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85
$ 0.999

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2220APWPR.

Texas Instruments

Datasheet32 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet30 pages18 years ago
Datasheet10 pages23 years ago

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2220APWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.999
$ 0.999
$ 0.999
Stock
2,779,050
233,503
233,503
Authorized Distributors
2
2
2
Number of Outputs
1
1
1
Max Output Current
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-
Resistance
85 mΩ
85 mΩ
85 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Packaging
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)

Related Parts

Texas InstrumentsTPS2210APWP
1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85
Texas InstrumentsTPS2220BPWPR
Single PC Card, Serial Interface, Power Switch 24-HTSSOP -40 to 85
Texas InstrumentsTPL9202PWPR
24-V, 8-ch NMOS low-side driver with 5-V LDO and brown-out detect 20-HTSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2220APWPR provided by its distributors.

1A Single-Slot PC Card Power Switch w/ Serial Interface 24-HTSSOP -40 to 85
Cardbus Power-Interface Switches For Serial PCMCIA Controllers 24-Pin HTSSOP EP T/R
GULL WING ROHS3Compliant Obsolete POWER SUPPLY SUPPORT CIRCUIT PCMCIA Switch Power Switch/Driver -40C~85C TA 95m Ohm 1A 3V
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Package/Case:24-HTSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.