Texas Instruments TPS2202IDFR

PCMCIA/Cardbus Power Switches 1A Dual-Slot PC Card w/Serial Interface
$ 3.544

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2202IDFR.

Mouser

Datasheet24 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2202IDFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.544
$ 8.876
$ 8.876
Stock
208,076
134,181
134,181
Authorized Distributors
2
2
2
Number of Outputs
2
2
2
Max Output Current
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-
Resistance
-
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SSOP
SSOP
SSOP
Packaging
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)

Related Parts

MicrochipMIC2563A-1YSM
MIC2563A Series 12 V 300 mA Dual Slot PCMCIA/Card Bus Power Controller - SSOP-28
Power Switch Lo Side 0.4A 24-Pin SSOP EP - Product that comes on tape, but is not reeled
MicrochipMIC2563A-0YSM
MIC2563A Series 12 V 300 mA Dual Slot PCMCIA/Card Bus Power Controller - SSOP-28
MIC2563A Series 12 V 300 mA Dual Slot PCMCIA/Card Bus Power Controller - SSOP-28
Power Switch Lo Side 4-OUT 0.39A 1Ohm Automotive 24-Pin SSOP T/R
Power Switch Low Side 0.21A 24-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments TPS2202IDFR provided by its distributors.

PCMCIA/Cardbus Power Switches 1A Dual-Slot PC Card w/Serial Interface
GULL WING ROHS3Compliant Obsolete POWER SUPPLY SUPPORT CIRCUIT PCMCIA Switch Power Switch/Driver -40C~85C TA 160m Ohm (Max) 1A 5V
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 30; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
PCMCIA Memory Card IC; Distribution Switch Case Style:SSOP; No. of Pins:30; Leaded Process Compatible:Yes; Package/Case:30-SSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
The TPS2202 PC Card (PCMCIA) power-interface switch provides an integrated power-management solution for two PC Cards. All of the discrete power MOSFETs, a logic section, current limiting, thermal protection, and power-good reporting for PC Card control are combined on a single integrated circuit, using Texas Instruments LinBiCMOSTM process. The circuit allows the distribution of 3-V, 5-V, and/or 12-V card power by means of a reduced I/O serial interface. The current-limiting feature eliminates the need for fuses, which reduces component count and improves reliability; current-limit reporting can help the user isolate a system fault to a bad card. The TPS2202 maximizes battery life by using an internal charge pump to generate its own switch-drive voltage. Therefore, the 12-V supply can be powered down and only brought out of standby when flash memory needs to be written to or erased. End equipment for the TPS2202 includes notebook computers, desktop computers, personal digital assistants (PDAs), digital cameras, handiterminals, and bar-code scanners.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.