Microchip MIC2563A-1YSM

MIC2563A Series 12 V 300 mA Dual Slot PCMCIA/Card Bus Power Controller - SSOP-28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2563A-1YSM.

SHENGYU ELECTRONICS

Datasheet12 pages22 years ago

iiiC

CAD Models

Download Microchip MIC2563A-1YSM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

MicrochipMIC2568-0BSM
IC PWR SWITCH N-CHAN 1:1 28SSOP
Contains Lead Non-RoHS Compliant High Side Over Temperature (Type) 85C 120mA
MicrochipMIC2568-0YSM
Dual Slot Pcmcia/Card Bus Socket Power Controller - For Low Voltages, 28 Ssop .209In Tube
MicrochipMIC2568-1YSM
Dual Slot Pcmcia/Card Bus Socket Power Controller - For Low Voltages, 28 Ssop .209In Tube
Power Switch Lo Side 4-OUT 0.39A 1Ohm Automotive 24-Pin SSOP T/R
MicrochipMIC2564A-0BSM
IC PWR SWITCH N-CHAN 3:4 24SSOP

Descriptions

Descriptions of Microchip MIC2563A-1YSM provided by its distributors.

MIC2563A Series 12 V 300 mA Dual Slot PCMCIA/Card Bus Power Controller - SSOP-28
Dual Slot PCMCIA/CardBus Socket Power Controller
DUAL SLOT PCMCIA/CARDBUS POWER CONTROLLER Power Supply Support Circuit, Fixed, 1 Channel, PDSO28
PCMCIA/CARDBUS PWR CTRL, 3.6V, SSOP-28
Tube MIC2563A Current Limiting (Fixed) Over Temperature Logic power distribution switch 3V 50mus 200mA 1.8Ohm
IC CTRLR PCMCIA CARDBS DL 28SSOP
IC PWR SWITCH N-CHAN 3:4 28SSOP
LOAD SWITCH, Fixed, 2 Channel, PDSO28
PCMCIA/CARDBUS PWR CTRL, 3.6V, SSOP-28; IC Interface Type: Parallel, Serial; Interface Applications: Bar Code Data Collection, Power Supply Control, Wireless Communication, Docking Station; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: SSOP; No. of Pins: 28Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 2 - 1 year; SVHC: No SVHC (15-Jan-2018); RoHS Phthalates Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2563A1YSM