Texas Instruments TPS2202AIDFR

1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 85
$ 8.876

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2202AIDFR.

Texas Instruments

Datasheet25 pages15 years ago

Mouser

Newark

Augswan

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2202AIDFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.876
$ 3.544
$ 3.544
Stock
229,280
211,981
211,981
Authorized Distributors
2
2
2
Number of Outputs
2
2
2
Max Output Current
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-
Resistance
-
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SSOP
SSOP
SSOP
Packaging
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)

Related Parts

Texas InstrumentsTPS2202IDFR
PCMCIA/Cardbus Power Switches 1A Dual-Slot PC Card w/Serial Interface
MicrochipMIC2563A-1YSM
MIC2563A Series 12 V 300 mA Dual Slot PCMCIA/Card Bus Power Controller - SSOP-28
Power Switch Lo Side 0.4A 24-Pin SSOP EP - Product that comes on tape, but is not reeled
Texas InstrumentsTPS2074DB
Tube TPS2074 Over Temperature e4 power distribution switch 8.2mm 5.5V 100mA 889.7mW
Texas InstrumentsTPS2075DB
USB HUB Power Controllers Quad 5.5V 0.2A 24-Pin SSOP Tube
MicrochipMIC2563A-0YSM
MIC2563A Series 12 V 300 mA Dual Slot PCMCIA/Card Bus Power Controller - SSOP-28

Descriptions

Descriptions of Texas Instruments TPS2202AIDFR provided by its distributors.

1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 85
ROHS3Compliant Obsolete Surface Mount PCMCIA Switch PCMCIA Switch Power Switch/Driver -40C~85C TA 160mOhm (Max) 1A 3.3V 5V 12V
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:30; Operating Temperature Range:-40°C to +85°C; Package/Case:30-SSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.