Texas Instruments TPS2150IPWPR

85μA 2.7V 5.5V USB, peripherals HTSSOP-14 SMD mount,glue mount 1.05mm(height)
$ 2.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2150IPWPR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet31 pages18 years ago
Datasheet9 pages23 years ago

SHENGYU ELECTRONICS

Newark

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2150IPWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.388
$ 2.875
Stock
228,023
131,924
Authorized Distributors
4
3
Max Input Voltage
-
5.5 V
Min Input Voltage
-
2.7 V
Output Voltage
-
3.3 V
Output Current
-
250 mA
Polarity
-
-
Case/Package
HTSSOP EP
HTSSOP EP
Mount
Surface Mount
Surface Mount
Operating Supply Current
85 µA
85 µA
Operating Supply Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS54386PWPR
4.5V to 28V Input, Dual 3A Outputs, 600kHz Step-Down Converter with Internal Compensation 14-HTSSOP -40 to 125
Texas InstrumentsTPS54325PWP
Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 3A 14-Pin HTSSOP EP Tube
Texas InstrumentsTPS61175PWPR
Switching Regulator, Current-mode, 3A, 2640kHz Switching Freq-Max, PDSO14

Descriptions

Descriptions of Texas Instruments TPS2150IPWPR provided by its distributors.

85μA 2.7V 5.5V USB,peripherals HTSSOP-14 SMD mount,glue mount 1.05mm(height)
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 14; Package Code: HTSSOP; Terminal Form: GULL WING; Operating Temperature (TJ-Max): 110 Cel; Technology: CMOS;
PCMCIA Memory Card IC; Leaded Process Compatible:Yes; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Package/Case:14-HTSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.