Texas Instruments TPS2091D

2-ch, 5.5-V, 0.25-A, 80-mΩ, load switch with active high and low enables 8-SOIC 0 to 0
$ 1.17
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2091D.

Farnell

Datasheet26 pages12 years ago
Datasheet26 pages14 years ago
Datasheet26 pages10 years ago
Datasheet26 pages15 years ago

Texas Instruments

Arrow Electronics

Mouser

DigiKey

Inventory History

3 month trend:
-0.35%

CAD Models

Download Texas Instruments TPS2091D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 1.27
$ 1.27
Stock
208,576
1,059,893
1,059,893
Authorized Distributors
2
3
3
Number of Outputs
2
2
2
Max Output Current
250 mA
250 mA
250 mA
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-
Resistance
80 mΩ
80 mΩ
80 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
40 ms
-
-
Turn-On Delay Time
20 ms
-
-
Operating Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
SOIC
SOIC
SOIC
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2091D.

Related Parts

Texas InstrumentsTPS2046BD
2-ch, 0.25A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2046BDR
2-ch, 0.25A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2092DR
2-ch, 5.5-V, 0.25-A, 80-mΩ, load switch with active low enables 8-SOIC 0 to 85

Descriptions

Descriptions of Texas Instruments TPS2091D provided by its distributors.

2-ch, 5.5-V, 0.25-A, 80-mΩ, load switch with active high and low enables 8-SOIC 0 to 0
Current Limit SW 2-IN 2-OUT 2.7V to 5.5V 0.25A 8-Pin SOIC Tube
Power Muxes and Current Limited Switches 0.3A, 2.7-5.5V Dual Hi-Side MOSFET
IC, HIGH SIDE MOSFET PWR SW, 5.5V 8-SOIC
high-end SOIC-8 SMD mount 1.5mm(height)
TEXAS INSTRUMENTS TPS2091D.Power Distribution Switch, High Side, Active High, Active Low, 2 Outputs, 5.5V, 0.5A, SOIC-8
IC PWR SWITCH N-CHAN 1:1 8SOIC
CURRENT LIMITED POWER DISTRIBUTION SWTCH
BUFFER/INVERTER BASED PERIPHERAL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2091D.