Texas Instruments TPS2092DR

2-ch, 5.5-V, 0.25-A, 80-mΩ, load switch with active low enables 8-SOIC 0 to 85
$ 1.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2092DR.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet24 pages18 years ago
Datasheet7 pages25 years ago

Arrow Electronics

Mouser

iiiC

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments TPS2092DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.429
$ 1.79
Stock
384,537
287,614
Authorized Distributors
3
4
Number of Outputs
2
2
Max Output Current
250 mA
250 mA
Max Supply Voltage
-
5.5 V
Min Supply Voltage
-
2.7 V
Resistance
80 mΩ
80 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
40 ms
Turn-On Delay Time
-
20 ms
Operating Supply Voltage
5.5 V
-
Case/Package
SOIC
SOIC
Packaging
Tape & Reel (TR)
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2092DR.

Related Parts

Texas InstrumentsTPS2046BDR
2-ch, 0.25A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2090DR
2-ch, 5.5-V, 0.25-A, 80-mΩ, load switch with active high enables 8-SOIC 0 to 85
Texas InstrumentsTPS2056ADR
2-ch, 0.25A loading, 2.7-5.5V, 80mΩ USB power switch, active-high 8-SOIC 0 to 125

Descriptions

Descriptions of Texas Instruments TPS2092DR provided by its distributors.

2-ch, 5.5-V, 0.25-A, 80-mΩ, load switch with active low enables 8-SOIC 0 to 85
Current Limit SW 2-IN 2-OUT 2.7V to 5.5V 0.25A 8-Pin SOIC T/R
Power Distribution Load Switch IC; Input Voltage Primary Max:5.5V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.