Texas Instruments TPS2046BD

2-ch, 0.25A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
$ 1.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2046BD.

Newark

Datasheet30 pages12 years ago
Datasheet30 pages10 years ago

Texas Instruments

Mouser

element14 APAC

Augswan

Inventory History

3 month trend:
+3.58%

CAD Models

Download Texas Instruments TPS2046BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.365
$ 0.94
$ 0.94
Stock
478,227
16,619,804
16,619,804
Authorized Distributors
5
5
5
Number of Outputs
2
2
2
Max Output Current
250 mA
250 mA
250 mA
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
70 mΩ
70 mΩ
70 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
10 ms
10 ms
10 ms
Turn-On Delay Time
3 ms
3 ms
3 ms
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsTPS2056ADR
2-ch, 0.25A loading, 2.7-5.5V, 80mΩ USB power switch, active-high 8-SOIC 0 to 125
Texas InstrumentsTPS2092D
2-ch, 5.5-V, 0.25-A, 80-mΩ, load switch with active low enables 8-SOIC 0 to 85
Texas InstrumentsTPS2056AD
2-ch, 0.25A loading, 2.7-5.5V, 80mΩ USB power switch, active-high 8-SOIC 0 to 125

Descriptions

Descriptions of Texas Instruments TPS2046BD provided by its distributors.

2-ch, 0.25A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
IC PWR SWITCH N-CHAN 1:2 8SOIC / Power Switch/Driver 1:2 N-Channel 250mA 8-SOIC
POWER LOAD SWITCH, HIGH SIDE, , SOIC-8; Type de commutateur: Haut potentiel; Tension, entrée: 5.5V; Limite en courant: 500mA; Résistance d'état On: 0.07ohm; Type de boîtier de commutateur de distribution: SOIC; Nombre de broc
Power Load Switch, High Side, , Soic-8; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:500Ma; On State Resistance:0.07Ohm; Distribution Switch Case Style:Soic; No. Of Pins:8Pins; Thermal Protection:Yes; On/Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2046BD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2046BD .