Texas Instruments TPS2046BDR

2-ch, 0.25A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2046BDR.

Texas Instruments

Datasheet30 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

Augswan

Newark

Inventory History

3 month trend:
-33.55%

CAD Models

Download Texas Instruments TPS2046BDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.94
$ 1.365
$ 1.365
Stock
16,545,462
469,908
469,908
Authorized Distributors
5
5
5
Number of Outputs
2
2
2
Max Output Current
250 mA
250 mA
250 mA
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
70 mΩ
70 mΩ
70 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
10 ms
10 ms
10 ms
Turn-On Delay Time
3 ms
3 ms
3 ms
Operating Supply Voltage
-
-
-
Case/Package
SOIC
SOIC
SOIC
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2092D
2-ch, 5.5-V, 0.25-A, 80-mΩ, load switch with active low enables 8-SOIC 0 to 85
Texas InstrumentsTPS2056AD
2-ch, 0.25A loading, 2.7-5.5V, 80mΩ USB power switch, active-high 8-SOIC 0 to 125
Texas InstrumentsTPS2056ADR
2-ch, 0.25A loading, 2.7-5.5V, 80mΩ USB power switch, active-high 8-SOIC 0 to 125

Descriptions

Descriptions of Texas Instruments TPS2046BDR provided by its distributors.

2-ch, 0.25A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
Current Limit SW 1-IN 2-OUT 2.7V to 5.5V 0.25A 8-Pin SOIC T/R
IC, CURRENT LIMITED POWER SW 5.5V 8-SOIC, FULL REEL
USB Power Switch Dual 5.5V 0.5A 8-Pin SOIC T/R
2.7V~5.5V 70mΩ 250mA SOP-8 Power Distribution Switches ROHS
SOIC-8 SMD, Adhesive Mount, 1.5mm H
USB Power Switches & Controllers Current-Limited
IC PWR SWITCH N-CHAN 1:2 8SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.