Texas Instruments TPS2090D

2-ch, 5.5-V, 0.25-A, 80-mΩ, load switch with active high enables 8-SOIC 0 to 85
$ 1.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2090D.

Farnell

Datasheet26 pages12 years ago
Datasheet26 pages15 years ago
Datasheet26 pages14 years ago
Datasheet26 pages15 years ago

Texas Instruments

Mouser

Newark

DigiKey

Inventory History

3 month trend:
+1.11%

CAD Models

Download Texas Instruments TPS2090D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.979
$ 1.27
$ 1.27
Stock
209,618
1,193,729
1,193,729
Authorized Distributors
4
3
3
Number of Outputs
2
2
2
Max Output Current
250 mA
250 mA
250 mA
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-
Resistance
80 mΩ
80 mΩ
80 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
40 ms
-
-
Turn-On Delay Time
20 ms
-
-
Operating Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
SOIC
SOIC
SOIC
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2090D.

Related Parts

Texas InstrumentsTPS2046BD
2-ch, 0.25A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125
Texas InstrumentsTPS2091D
2-ch, 5.5-V, 0.25-A, 80-mΩ, load switch with active high and low enables 8-SOIC 0 to 0
Texas InstrumentsTPS2046BDR
2-ch, 0.25A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2090D provided by its distributors.

2-ch, 5.5-V, 0.25-A, 80-mΩ, load switch with active high enables 8-SOIC 0 to 85
Current Limit SW 2-IN 2-OUT 2.7V to 5.5V 0.25A 8-Pin SOIC Tube
IC PWR SWITCH N-CHAN 1:1 8SOIC / Power Switch/Driver 1:1 N-Channel 250mA 8-SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2090D.